Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCWE1020R750FKEA
Newark Part No.46Y8303
Product RangeRCWE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1020R750FKEA
Newark Part No.46Y8303
Product RangeRCWE Series
Technical Datasheet
Resistance0.75ohm
Product RangeRCWE Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.75ohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RCWE1020R750FKEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate