Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.448 |
| 10000+ | $0.423 |
| 20000+ | $0.401 |
| 30000+ | $0.381 |
| 50000+ | $0.369 |
Price for:Each (Supplied on Full Reel)
Minimum: 5500
Multiple: 5500
$2,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRGP02-12E-E3/54
Newark Part No.77K0351
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time300ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.8V
Forward Surge Current
20A
Diode Case Style
DO-204AL
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RGP02-12E-E3/54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate