Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR05C1001GSB14.
Newark Part No.15AC4176
Product RangeRLR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $7.660 |
10+ | $6.770 |
25+ | $6.290 |
50+ | $5.760 |
100+ | $5.130 |
500+ | $4.670 |
1000+ | $4.120 |
2500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR05C1001GSB14.
Newark Part No.15AC4176
Product RangeRLR Series
Technical Datasheet
Resistance1kohm
Product RangeRLR Series
Resistance Tolerance± 2%
Power Rating125mW
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter1.68mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 2%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Resistor Type
General Purpose
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RLR Series
Power Rating
125mW
Voltage Rating
200V
Resistor Technology
Metal Film
Product Diameter
1.68mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate