Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR05C1002FRB14.
Newark Part No.23AC9189
Product RangeRLR Series
Technical Datasheet
2,400 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
100+ | $5.290 |
500+ | $4.800 |
1000+ | $4.240 |
2500+ | $3.950 |
Price for:Each
Minimum: 100
Multiple: 1
$529.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR05C1002FRB14.
Newark Part No.23AC9189
Product RangeRLR Series
Technical Datasheet
Resistance10kohm
Product RangeRLR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating125mW
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Resistor TechnologyMetal Film
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Resistance Tolerance
± 1%
Power Rating
125mW
Voltage Rating
200V
Qualification
-
Product Range
RLR Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate