Print Page
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.530 |
| 30+ | $3.480 |
| 50+ | $3.420 |
| 100+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN60D1471FB14.
Newark Part No.23AC9429
Product RangeRN Series
Technical Datasheet
Resistance1.47kohm
Product RangeRN Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating300V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCLead
Technical Specifications
Resistance
1.47kohm
Resistance Tolerance
± 1%
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Qualification
-
Product Range
RN Series
Resistor Case / Package
Axial Leaded
Voltage Rating
300V
Resistor Technology
Metal Film
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate