Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $6.860 |
500+ | $5.730 |
1000+ | $4.880 |
2500+ | $4.410 |
Price for:Each
Minimum: 100
Multiple: 100
$686.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN60D3322FB14
Newark Part No.03F8637
Product RangeRN Series
Technical Datasheet
Resistance33.2kohm
Product RangeRN Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter3.68mm
Product Length8.74mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Technical Specifications
Resistance
33.2kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
8.74mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate