Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRNC55H2004FSB14.
Newark Part No.28AC1795
Product RangeRNC Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.940 |
| 10+ | $20.850 |
| 25+ | $19.440 |
| 50+ | $17.060 |
| 100+ | $15.860 |
| 250+ | $15.320 |
| 500+ | $14.240 |
Price for:Each
Minimum: 1
Multiple: 1
$21.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNC55H2004FSB14.
Newark Part No.28AC1795
Product RangeRNC Series
Technical Datasheet
Resistance2Mohm
Product RangeRNC Series
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.39mm
Product Length9.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2Mohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
200V
Resistor Type
Precision
Product Length
9.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RNC Series
Power Rating
125mW
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Metal Film
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate