New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      ROX300500KFNF5

                      Through Hole Resistor, 500 kohm, ROX Series, 10 W, ± 1%, Axial Leaded, 22.5 kV

                      VISHAY ROX300500KFNF5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoROX300500KFNF5
                      Newark Part No.19C7784
                      Product RangeROX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoROX300500KFNF5
                      Newark Part No.19C7784
                      Product RangeROX Series
                      Technical Datasheet

                      Data Sheet

                      Resistance500kohm
                      Product RangeROX Series
                      Power Rating10W
                      Resistance Tolerance± 1%
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating22.5kV
                      Resistor TechnologyMetal Oxide
                      Temperature Coefficient± 100ppm/°C
                      Resistor TypeHigh Voltage
                      Product Diameter7.87mm
                      Product Length80.01mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      The ROX series from Vishay are high voltage metal oxide resistors. They are excellent choice for high voltage systems with the advantage of high wattage and space saving dimensions. It is suitable for special purpose and oil bath or open air operation. It has high temperature fired cermet film element, high purity 96% alumina (tubular or solid) core and solder-coated copper terminals. Typical applications include HV power supplies, laboratory equipment, power control and aeronautical.

                      • Resistance range from 100 ohm to 3Gohm
                      • Available in ±10%, ±5%, ±2% and ±1% tolerance
                      • High voltage up to 45KV
                      • Temperature coefficient is ±200ppm/°C (standard), ±100ppm/°C and ±50ppm/°C
                      • Matched sets available
                      • Blue flame-retardant epoxy/black flameproof silicone coating
                      • Through-hole mounting
                      • High voltage, high power resistor

                      Technical Specifications

                      Resistance

                      500kohm

                      Power Rating

                      10W

                      Resistor Case / Package

                      Axial Leaded

                      Resistor Technology

                      Metal Oxide

                      Resistor Type

                      High Voltage

                      Product Length

                      80.01mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      ROX Series

                      Resistance Tolerance

                      ± 1%

                      Voltage Rating

                      22.5kV

                      Temperature Coefficient

                      ± 100ppm/°C

                      Product Diameter

                      7.87mm

                      Product Width

                      -

                      Operating Temperature Max

                      155°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.