Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.540 |
| 500+ | $4.090 |
| 1000+ | $3.560 |
| 2500+ | $3.190 |
Price for:Each
Minimum: 100
Multiple: 100
$454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS0051K000FB12
Newark Part No.02F1432
Product RangeRS Series
Technical Datasheet
Resistance1kohm
Product RangeRS Series
Power Rating6.5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter25.4mm
Product Length7.92mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1kohm
Power Rating
6.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Precision
Product Length
7.92mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
25.4mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for RS0051K000FB12
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate