Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 10+ | $0.187 |
| 25+ | $0.177 |
| 50+ | $0.169 |
| 100+ | $0.159 |
| 500+ | $0.142 |
| 1000+ | $0.113 |
| 5000+ | $0.094 |
Price for:Each
Minimum: 5
Multiple: 5
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSD103AWS-E3-08
Newark Part No.83X9953
Product RangeSD103
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current350mA
Forward Voltage Max600mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeSD103
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Small signal schottky diode for general purpose applications
- metal-on-silicon schottky barrier device which is protected by a PN junction guard ring
- Low forward voltage drop and fast switching
- Commercial grade
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
2A
Diode Case Style
SOD-323
Reverse Recovery Time
10ns
Product Range
SD103
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for SD103AWS-E3-08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

