Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10000+ | $0.102 |
20000+ | $0.091 |
30000+ | $0.087 |
50000+ | $0.078 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$1,530.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSD103CW-E3-08
Newark Part No.06X4600
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current350mA
Forward Voltage Max600mV
Forward Surge Current2A
Operating Temperature Max125°C
No. of Pins2Pins
Diode Case StyleSOD-123
Reverse Recovery Time10ns
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
2A
No. of Pins
2Pins
Reverse Recovery Time
10ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for SD103CW-E3-08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate