Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $0.804 |
25+ | $0.726 |
50+ | $0.650 |
100+ | $0.572 |
500+ | $0.470 |
1000+ | $0.427 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1025X-T1-GE3
Newark Part No.97W2617
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id190mA
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel190mA
Continuous Drain Current Id P Channel190mA
Drain Source On State Resistance N Channel4ohm
Drain Source On State Resistance P Channel4ohm
Transistor Case StyleSC-89
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
190mA
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
190mA
Drain Source On State Resistance P Channel
4ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
190mA
Drain Source On State Resistance N Channel
4ohm
Transistor Case Style
SC-89
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability