New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      SI1029X-T1-GE3

                      MOSFET, NP CH, 60V, SC-89

                      Date/Lot Code

                      VISHAY SI1029X-T1-GE3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSI1029X-T1-GE3
                      Newark Part No.60AC3815
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,175 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.973
                      10+$0.634
                      25+$0.565
                      50+$0.495
                      100+$0.426
                      250+$0.376
                      500+$0.324
                      1000+$0.276
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $4.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSI1029X-T1-GE3
                      Newark Part No.60AC3815
                      Technical Datasheet

                      Data Sheet

                      Channel TypeComplementary N and P Channel
                      Continuous Drain Current Id305mA
                      Drain Source Voltage Vds N Channel60V
                      Drain Source Voltage Vds60V
                      Drain Source Voltage Vds P Channel60V
                      Continuous Drain Current Id N Channel305mA
                      Continuous Drain Current Id P Channel305mA
                      Drain Source On State Resistance N Channel1.4ohm
                      Drain Source On State Resistance P Channel1.4ohm
                      Transistor Case StyleSC-89
                      No. of Pins6Pins
                      Power Dissipation N Channel250mW
                      Power Dissipation P Channel250mW
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Channel Type

                      Complementary N and P Channel

                      Drain Source Voltage Vds N Channel

                      60V

                      Drain Source Voltage Vds P Channel

                      60V

                      Continuous Drain Current Id P Channel

                      305mA

                      Drain Source On State Resistance P Channel

                      1.4ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      250mW

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Continuous Drain Current Id

                      305mA

                      Drain Source Voltage Vds

                      60V

                      Continuous Drain Current Id N Channel

                      305mA

                      Drain Source On State Resistance N Channel

                      1.4ohm

                      Transistor Case Style

                      SC-89

                      Power Dissipation N Channel

                      250mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SI1029X-T1-GE3

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.