Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
2000+ | $1.480 |
4000+ | $1.330 |
6000+ | $1.280 |
10000+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,700.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4904DY-T1-E3
Newark Part No.75M5500
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id8A
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1.6mohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.25W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
8A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
1.6mohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SI4904DY-T1-E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate