Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
2000+ | $0.855 |
4000+ | $0.767 |
6000+ | $0.740 |
10000+ | $0.724 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,565.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5902BDC-T1-GE3
Newark Part No.86R3904
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id4A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.053ohm
Drain Source On State Resistance P Channel0.053ohm
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel3.12W
Power Dissipation P Channel3.12W
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.053ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.12W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.053ohm
Transistor Case Style
ChipFET
Power Dissipation N Channel
3.12W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate