Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.110 |
| 4000+ | $1.030 |
| 6000+ | $0.998 |
| 10000+ | $0.982 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5908DC-T1-E3
Newark Part No.57J5697
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id5.9A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel4.4A
Continuous Drain Current Id P Channel4.4A
Drain Source On State Resistance N Channel0.032ohm
Drain Source On State Resistance P Channel0.032ohm
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
4.4A
Drain Source On State Resistance P Channel
0.032ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.1W
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
5.9A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
4.4A
Drain Source On State Resistance N Channel
0.032ohm
Transistor Case Style
ChipFET
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for SI5908DC-T1-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate