Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7272DP-T1-GE3
Newark Part No.05AC9505
Product RangeTrenchFET Series
Technical Datasheet
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $1.370 |
6000+ | $1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,110.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7272DP-T1-GE3
Newark Part No.05AC9505
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id25A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel25A
Continuous Drain Current Id P Channel25A
Drain Source On State Resistance N Channel0.0076ohm
Drain Source On State Resistance P Channel0.0076ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel22W
Power Dissipation P Channel22W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
25A
Drain Source On State Resistance P Channel
0.0076ohm
No. of Pins
8Pins
Power Dissipation P Channel
22W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Continuous Drain Current Id
25A
Continuous Drain Current Id N Channel
25A
Drain Source On State Resistance N Channel
0.0076ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
22W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7272DP-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability