Print Page
Image is for illustrative purposes only. Please refer to product description.
38,726 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.170 |
10+ | $2.030 |
25+ | $1.810 |
50+ | $1.600 |
100+ | $1.380 |
250+ | $1.270 |
500+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDEL-SI7938DP-T1-GE3
Newark Part No.35R6248
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id60A
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0048ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel3.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Product Overview
The SI7938DP-T1-GE3 is a 40V Dual N-channel TrenchFET® Power MOSFET. The N-channel MOSFET for switching applications are now available with die on resistances around 1mΩ and with the capability to handle 85A.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
0.0048ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
3.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate