Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI9945BDY-T1-GE3Copy
Newark Part No.
Full Reel15R5256
Re-Reel09X6456RL
Cut Tape09X6456
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9945BDY-T1-GE3Copy
Newark Part No.
Full Reel15R5256
Re-Reel09X6456RL
Cut Tape09X6456
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id5.3A
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel5.3A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.058ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The SI9945BDY-T1-GE3 is a 60V Dual N-channel TrenchFET® Power MOSFET. Suitable for use in LCD TV CCFL inverter and load switch applications. The surface-mounted LITTLE FOOT® power MOSFET uses integrated circuit and small-signal packages which have been modified to provide the heat transfer capabilities required by power devices.
- Halogen-free according to IEC 61249-2-21 definition
Applications
Power Management, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
5.3A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
5.3A
Drain Source On State Resistance N Channel
0.058ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
