Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.344 |
5000+ | $0.335 |
10000+ | $0.310 |
20000+ | $0.290 |
30000+ | $0.270 |
50000+ | $0.258 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,032.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA517DJ-T1-GE3.
Newark Part No.15AC0288
Technical Datasheet
Channel TypeN and P Channel
Continuous Drain Current Id4.5A
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel24mohm
Drain Source On State Resistance P Channel29mohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel6.5W
Power Dissipation P Channel6.5W
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
29mohm
No. of Pins
6Pins
Power Dissipation P Channel
6.5W
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds
12V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
24mohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
6.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate