Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA931DJ-T1-GE3
Newark Part No.40X8668
Your Part Number
Technical Datasheet
228,930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA931DJ-T1-GE3
Newark Part No.40X8668
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.052ohm
Drain Source On State Resistance P Channel0.052ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.052ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.052ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SIA931DJ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability