Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZ200DT-T1-GE3
Newark Part No.94AC9390
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $1.820 |
10+ | $1.060 |
25+ | $0.997 |
50+ | $0.934 |
100+ | $0.873 |
250+ | $0.802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ200DT-T1-GE3
Newark Part No.94AC9390
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id61A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel61A
Continuous Drain Current Id P Channel61A
Drain Source On State Resistance N Channel0.0045ohm
Drain Source On State Resistance P Channel0.0045ohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel33W
Power Dissipation P Channel33W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
61A
Drain Source On State Resistance P Channel
0.0045ohm
No. of Pins
8Pins
Power Dissipation P Channel
33W
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
61A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
61A
Drain Source On State Resistance N Channel
0.0045ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SIZ200DT-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability