Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 30000+ | $0.182 |
| 50000+ | $0.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
$5,460.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL02-GS08.
Newark Part No.15AC0307
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1.1A
Diode ConfigurationSingle
Diode Case StyleDO-219AB
No. of Pins2Pins
Forward Voltage Max420mV
Forward Surge Current40A
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Product Range
-
SVHC
Lead
Average Forward Current
1.1A
Diode Case Style
DO-219AB
Forward Voltage Max
420mV
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate