Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMF15A-E3-08
Newark Part No.64AH8720
Product RangeeSMP SMF Series
Technical Datasheet
27,495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF15A-E3-08
Newark Part No.64AH8720
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max24.4V
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
24.4V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-219AB
Operating Voltage
-
Product Range
eSMP SMF Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SMF15A-E3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability