Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMF6V0A-E3-08
Newark Part No.57AJ0660
Product RangeeSMP SMF Series
Technical Datasheet
14,225 In Stock
Need more?
995 Delivery in 1-3 Business Days(US stock)
13230 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.102 |
10+ | $0.102 |
25+ | $0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF6V0A-E3-08
Newark Part No.57AJ0660
Product RangeeSMP SMF Series
Technical Datasheet
Product RangeeSMP SMF Series
Clamping Voltage Vc Max10.3V
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Operating Voltage6V
Power Dissipation Pd1kW
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.4V
Peak Pulse Power Dissipation200W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Automotive Qualification Standard-
Technical Specifications
Product Range
eSMP SMF Series
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
Power Dissipation Pd
1kW
No. of Pins
2Pins
Maximum Breakdown Voltage
7.4V
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (21-Jan-2025)
Clamping Voltage Vc Max
10.3V
Reverse Standoff Voltage
6V
Operating Voltage
6V
Diode Case Style
DO-219AB (SMF)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SMF6V0A-E3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate