Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ1902AEL-T1_GE3
Newark Part No.75AH9239
Product RangeTrenchFET Series
Technical Datasheet
10,570 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.330 |
10+ | $0.877 |
25+ | $0.790 |
50+ | $0.702 |
100+ | $0.615 |
250+ | $0.559 |
500+ | $0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1902AEL-T1_GE3
Newark Part No.75AH9239
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id780mA
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel780mA
Continuous Drain Current Id P Channel780mA
Drain Source On State Resistance N Channel0.345ohm
Drain Source On State Resistance P Channel0.345ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel430mW
Power Dissipation P Channel430mW
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
780mA
Drain Source On State Resistance P Channel
0.345ohm
No. of Pins
6Pins
Power Dissipation P Channel
430mW
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Continuous Drain Current Id
780mA
Continuous Drain Current Id N Channel
780mA
Drain Source On State Resistance N Channel
0.345ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
430mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for SQ1902AEL-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability