Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ204EP-T1_GE3
Newark Part No.99AC9597
Product RangeTrenchFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $3.230 |
10+ | $2.210 |
25+ | $2.020 |
50+ | $1.820 |
100+ | $1.620 |
250+ | $1.490 |
500+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ204EP-T1_GE3
Newark Part No.99AC9597
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Drain Source Voltage Vds12V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel0.00246ohm
Drain Source On State Resistance P Channel0.00246ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds
12V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
0.00246ohm
No. of Pins
8Pins
Power Dissipation P Channel
48W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
60A
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
0.00246ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SQJ204EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability