Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ500AEP-T1_BE3
Newark Part No.82AH6209
Product RangeTrenchFET Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ500AEP-T1_BE3
Newark Part No.82AH6209
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id30A
Continuous Drain Current Id N Channel30A
Transistor Case StylePowerPAK SO
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel0.0077ohm
Drain Source On State Resistance P Channel0.0077ohm
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
QualificationAEC-Q101
Product RangeTrenchFET Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
30A
Transistor Case Style
PowerPAK SO
Drain Source On State Resistance N Channel
0.0077ohm
No. of Pins
8Pins
Power Dissipation P Channel
48W
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
30A
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
0.0077ohm
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Product Range
TrenchFET Series
Technical Docs (2)
Alternatives for SQJ500AEP-T1_BE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate