Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSS2PH10HM3_A/H
Newark Part No.
Full Reel79Y7257
Re-Reel57AJ0749
Cut Tape57AJ0749
Product RangeeSMP Series
Your Part Number
3,250 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.442 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.335 |
| 25+ | $0.327 |
| 50+ | $0.319 |
| 100+ | $0.310 |
| 250+ | $0.285 |
| 500+ | $0.260 |
| 1000+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 5000+ | $0.347 |
| 10000+ | $0.312 |
| 20000+ | $0.285 |
| 30000+ | $0.269 |
| 50000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2PH10HM3_A/H
Newark Part No.
Full Reel79Y7257
Re-Reel57AJ0749
Cut Tape57AJ0749
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-220AA
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeeSMP Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-220AA
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Product Range
eSMP Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SS2PH10HM3_A/H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
