Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.948 |
10+ | $0.556 |
25+ | $0.549 |
50+ | $0.543 |
100+ | $0.536 |
250+ | $0.533 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS3H10-E3/57T
Newark Part No.05R5894
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Product Overview
The SS3H10-E3/57T is a high voltage surface-mount Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0 flame-rated moulding compound case. The Schottky rectifier features guard ring for overvoltage protection, low leakage current and high barrier technology for improved high temperature performance. Colour band denotes the cathode end polarity.
- Low power losses and high efficiency
- Low forward voltage drop
- High surge current capability
- 100V Maximum DC blocking voltage
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SS3H10-E3/57T
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability