Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $0.454 |
5000+ | $0.445 |
10000+ | $0.419 |
20000+ | $0.397 |
30000+ | $0.376 |
50000+ | $0.363 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$681.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS8P2L-M3/86A
Newark Part No.24R7586
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current8A
Diode ConfigurationDual Common Anode
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-277A
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SS8P2L-M3/86A
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate