Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoST32ETA102
Newark Part No.47M0333
Product RangeST-32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoST32ETA102
Newark Part No.47M0333
Product RangeST-32 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeST-32 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3.4 Inch Square
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
ST-32 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3.4 Inch Square
Operating Temperature Max
125°C
Element Material
Cermet
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ST32ETA102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate