Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCPT1350X01
Newark Part No.95W5622
Technical Datasheet
Gap Width-
Aperture Width-
Forward Current If-
Reverse Voltage Vr-
Forward Voltage-
Sensor Output TypePhototransistor
Sensor MountingSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gap Width
-
Forward Current If
-
Forward Voltage
-
Sensor Mounting
SMD
Automotive Qualification Standard
-
Aperture Width
-
Reverse Voltage Vr
-
Sensor Output Type
Phototransistor
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate