Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFDU6300-TR3
Newark Part No.54K7218
Technical Datasheet
IrDA StandardFIR
Data Rate Max4Mbps
Peak Wavelength886nm
Data Transmission Distance1m
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Current2mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IrDA Standard
FIR
Peak Wavelength
886nm
Supply Voltage Min
2.4V
Supply Current
2mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Data Rate Max
4Mbps
Data Transmission Distance
1m
Supply Voltage Max
3.6V
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate