Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTHJP1225AST1
Newark Part No.14AJ2740
Product RangeTHJP Series
Technical Datasheet
847 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.240 |
| 25+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTHJP1225AST1
Newark Part No.14AJ2740
Product RangeTHJP Series
Technical Datasheet
Thermal Conductivity170W/m.K
Conductive MaterialAluminium Nitride
Thickness0.03"
Thermal Impedance4°C/W
Dielectric Strength-
External Length3.2mm
External Width0.252"
Product RangeTHJP Series
SVHCTo Be Advised
Technical Specifications
Thermal Conductivity
170W/m.K
Thickness
0.03"
Dielectric Strength
-
External Width
0.252"
SVHC
To Be Advised
Conductive Material
Aluminium Nitride
Thermal Impedance
4°C/W
External Length
3.2mm
Product Range
THJP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability