Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoTOIM4232-TR3
Newark Part No.41M1462
Technical Datasheet
IC FunctionSIR Endec
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
IC Function
SIR Endec
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Min
2.7V
IC Package Type
SOIC
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate