Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTPSMP43AHM3/84A
Newark Part No.18X0066
Product RangePAR eSMP Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPSMP43AHM3/84A
Newark Part No.18X0066
Product RangePAR eSMP Series
Technical Datasheet
Product RangePAR eSMP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36.8V
Clamping Voltage Max59.3V
Diode Case StyleDO-220AA
No. of Pins2Pins
Minimum Breakdown Voltage40.9V
Maximum Breakdown Voltage45.2V
Peak Pulse Power Dissipation400W
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
PAR eSMP Series
Reverse Standoff Voltage
36.8V
Diode Case Style
DO-220AA
Minimum Breakdown Voltage
40.9V
Peak Pulse Power Dissipation
400W
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
59.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
45.2V
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for TPSMP43AHM3/84A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate