Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
2500+ | $0.663 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,652.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHG6210
Newark Part No.64R5033
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)20mW/Sr
Rise Time20ns
Fall Time tf13ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TSHG6210 is an infrared, 850nm emitting diode in GaAlAs double hetero (DH) technology with high radiant power and high speed, moulded in a clear, untinted plastic package. It is suitable for use in infrared radiation source for operation with CMOS cameras, high speed IR data transmission and smoke-automatic fire detectors.
- Package form: T-1¾
- Dimensions (in mm): Ø 5
- Peak wavelength: λp = 850nm
- High radiant intensity
- Angle of half intensity: ϕ = ±10°
- Low forward voltage
- Suitable for high pulse current operation
- High modulation bandwidth: fc = 18MHz
- Good spectral matching with CMOS cameras
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
20ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
10°
Radiant Intensity (Ie)
20mW/Sr
Fall Time tf
13ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate