Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$850.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSMF1030
Newark Part No.54X3814
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity17°
Diode Case StyleSMD
Radiant Intensity (Ie)30mW/Sr
Rise Time30ns
Fall Time tf30ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
SMD
Rise Time
30ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
17°
Radiant Intensity (Ie)
30mW/Sr
Fall Time tf
30ns
Forward Voltage VF Max
1.3V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for TSMF1030
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate