Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTZM5235B-GS08
Newark Part No.
Re-Reel22H3732
Cut Tape22H3732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12500 | $0.214 | $2,675.00 |
| Total Price | $2,675.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZM5235B-GS08
Newark Part No.
Re-Reel22H3732
Cut Tape22H3732
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation500mW
Diode Case StyleSOD-80
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-80
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
