Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12500
Multiple: 12500
$1,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-80
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
