Print Page
Image is for illustrative purposes only. Please refer to product description.

7,066 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.219 | $0.059 |
| 25+ | $0.174 | $0.059 |
| 100+ | $0.164 | $0.059 |
| 250+ | $0.151 | $0.059 |
| 500+ | $0.141 | $0.059 |
| 1000+ | $0.134 | $0.059 |
| 2500+ | $0.131 | $0.059 |
| 5000+ | $0.128 | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for TZM5242B-GS08
2 Products Found
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-80
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
