Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTZMB2V7-GS08
Newark Part No.20H3807
Product RangeTZM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.142 |
| 20000+ | $0.126 |
| 30000+ | $0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$1,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZMB2V7-GS08
Newark Part No.20H3807
Product RangeTZM Series
Technical Datasheet
Zener Voltage Nom-
Power Dissipation-
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins-
Operating Temperature Max-
Diode MountingSurface Mount
Product RangeTZM Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
-
Diode Case Style
SOD-80 (MiniMELF)
Operating Temperature Max
-
Product Range
TZM Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
-
No. of Pins
-
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for TZMB2V7-GS08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
