Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoV10P10HM3/86A
Newark Part No.14R9664
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationDual Common Anode
Diode Case StyleTO-277A
No. of Pins2Pins
Forward Voltage Max680mV
Forward Surge Current180A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Anode
No. of Pins
2Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Alternatives for V10P10HM3/86A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate