Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.925 |
| 5000+ | $0.909 |
| 10000+ | $0.857 |
| 20000+ | $0.812 |
| 30000+ | $0.772 |
| 50000+ | $0.748 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 1500
$4,162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV12PM12-M3/86A
Newark Part No.43X2605
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current12A
Diode ConfigurationCommon Cathode
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max710mV
Forward Surge Current160A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Common Cathode
No. of Pins
3Pins
Forward Surge Current
160A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-277A
Forward Voltage Max
710mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
