Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV2P6L-M3/H
Newark Part No.74AJ6043
Product RangeTMBS Series
Technical Datasheet
17,198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.526 |
10+ | $0.358 |
25+ | $0.317 |
50+ | $0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV2P6L-M3/H
Newark Part No.74AJ6043
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-220AA (SMP)
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-220AA (SMP)
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
TMBS Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for V2P6L-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability