New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      V2P6X-M3/H

                      Schottky Rectifier, 60 V, 2 A, Single, DO-220AA (SMP), 2 Pins, 640 mV

                      VISHAY V2P6X-M3/H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoV2P6X-M3/H
                      Newark Part No.74AJ6045
                      Product RangeTMBS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.547
                      10+$0.383
                      25+$0.337
                      50+$0.291
                      100+$0.245
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoV2P6X-M3/H
                      Newark Part No.74AJ6045
                      Product RangeTMBS Series
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage60V
                      Average Forward Current2A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-220AA (SMP)
                      No. of Pins2Pins
                      Forward Voltage Max640mV
                      Forward Surge Current50A
                      Operating Temperature Max175°C
                      Diode MountingSurface Mount
                      Product RangeTMBS Series
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      V2P6X-M3/H is a surface-mount TMBS® (trench MOS barrier Schottky) rectifier. It is used for use in low voltage, high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

                      • Low profile package, trench MOS Schottky technology
                      • Low power losses, high efficiency, low forward voltage drop
                      • 2A maximum DC forward current
                      • Single circuit configuration, DO-220AA (SMP) package
                      • Instantaneous forward voltage is 0.48V typical at (TA = 25°C, IF = 1A)
                      • Reverse current is 1mA typical at (VR = 60V, TA = 125°C)
                      • Junction capacitance is 240pF typical at (4V, 1MHz, TA = 25°C)
                      • Operating junction temperature range from -40°C to +175°C

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      60V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      50A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      2A

                      Diode Case Style

                      DO-220AA (SMP)

                      Forward Voltage Max

                      640mV

                      Operating Temperature Max

                      175°C

                      Product Range

                      TMBS Series

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for V2P6X-M3/H

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.