Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVBT1045CBP-E3/8W
Newark Part No.47T9566
Product RangeTMBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.855 |
| 10000+ | $0.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 800
$6,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBT1045CBP-E3/8W
Newark Part No.47T9566
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Forward Voltage Max580mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current100A
Diode MountingSurface Mount
Product RangeTMBS Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
580mV
Diode Case Style
TO-263AB
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Average Forward Current
10A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
100A
Product Range
TMBS Series
SVHC
Lead
Technical Docs (1)
Alternatives for VBT1045CBP-E3/8W
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate