Print Page
4,753 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.060 |
| 25+ | $1.910 |
| 50+ | $1.770 |
| 100+ | $1.620 |
| 250+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDMR10A0
Newark Part No.06AC6507
Product RangeVDM.10.0
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity8.25mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product RangeVDM.10.0
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (07-Nov-2024)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (07-Nov-2024)
Forward Current If
20mA
Luminous Intensity
8.25mcd
Character Size
10mm
Product Range
VDM.10.0
Technical Docs (2)
Alternatives for VDMR10A0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability