Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
25+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1600
Multiple: 1600
$2,608.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDMR10A1
Newark Part No.04X5275
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity1.6mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Product Overview
The VDMR10A1 from Vishay is a VDM.10A1 series 10mm SMD seven segment LED display in a very compact package. This LED utilizes AlInGaP on GaAs chip technology. It is evenly lighted segments with grey package surface. It is suitable for DC, high peak current and used in panel meters, point-of-sale terminals and control units.
- Common anode circuitry
- Super red colour LED
- Luminous intensity of 1600μcd (typ) at IF = 1mA
- Wavelength of 631nm (typ) at IF = 20mA
- Maximum forward voltage of 2.6V at IF = 20mA
- Untinted segments
- Wide viewing angle, angle of half intensity is ±50°
- Power dissipation per segment is 70mW
Applications
Signalling, Test & Measurement
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Forward Current If
20mA
Luminous Intensity
1.6mcd
Character Size
10mm
Product Range
-
Technical Docs (3)
Alternatives for VDMR10A1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Download Product Compliance Certificate
Product Compliance Certificate